MK Electric Masterseal plus 13A, BS Fixing, Active, 2 Gang RCD Socket, Polycarbonate, IP66, Grey

RS Stock No.: 705-1654Brand: MK ElectricManufacturers Part No.: K56231GRY
brand-logo
View all in RCD Sockets

Technical documents

Specifications

Material

Polycarbonate

Number of Gangs

2

RCD Type

Active

Series Name

Masterseal plus

Colour

Grey

Faceplate Depth

50mm

International Protection Rating

IP66

Current Rating

13A

Trip Current

30mA

Faceplate Mounting Type

Screwed

Number of Poles

1

Series

Masterseal plus

Height

157mm

Switch Style

Rocker

Width

175mm

Fixing Standard

BS

Colour Family

Grey

Country of Origin

United Kingdom

Product details

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Stock information temporarily unavailable.

P.O.A.

MK Electric Masterseal plus 13A, BS Fixing, Active, 2 Gang RCD Socket, Polycarbonate, IP66, Grey

P.O.A.

MK Electric Masterseal plus 13A, BS Fixing, Active, 2 Gang RCD Socket, Polycarbonate, IP66, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Polycarbonate

Number of Gangs

2

RCD Type

Active

Series Name

Masterseal plus

Colour

Grey

Faceplate Depth

50mm

International Protection Rating

IP66

Current Rating

13A

Trip Current

30mA

Faceplate Mounting Type

Screwed

Number of Poles

1

Series

Masterseal plus

Height

157mm

Switch Style

Rocker

Width

175mm

Fixing Standard

BS

Colour Family

Grey

Country of Origin

United Kingdom

Product details

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.