MK Electric 30mA, BS Fixing, Passive, 2 Gang RCD Socket, Polycarbonate, Wall Mount , Switched, IP66 , Outdoor, 240 V,

RS Stock No.: 219-8113Brand: MK ElectricManufacturers Part No.: K56233GRY
brand-logo
View all in RCD Sockets

Technical documents

Specifications

Material

Polycarbonate

Number of Gangs

2

RCD Type

Passive

Colour

Grey

Mounting Style

Wall Mount

Outdoor Use

Yes

Switched

Yes

Current Rating

30mA

International Protection Rating

IP66

Voltage Rating

240 V

Colour Shade

Grey

Fixing Standard

BS

Faceplate Fixing

Screwed

Voltage Rating

240V

International Protection Rating

IP66

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

MK Electric 30mA, BS Fixing, Passive, 2 Gang RCD Socket, Polycarbonate, Wall Mount , Switched, IP66 , Outdoor, 240 V,

P.O.A.

MK Electric 30mA, BS Fixing, Passive, 2 Gang RCD Socket, Polycarbonate, Wall Mount , Switched, IP66 , Outdoor, 240 V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Polycarbonate

Number of Gangs

2

RCD Type

Passive

Colour

Grey

Mounting Style

Wall Mount

Outdoor Use

Yes

Switched

Yes

Current Rating

30mA

International Protection Rating

IP66

Voltage Rating

240 V

Colour Shade

Grey

Fixing Standard

BS

Faceplate Fixing

Screwed

Voltage Rating

240V

International Protection Rating

IP66

Country of Origin

United Kingdom