Technical documents
Specifications
Brand
MK ElectricDimensions L x W x H
95 x 95 x 65mm
Dimensions (L x W x H)
95 x 95 x 65mm
Length
95mm
Width
95mm
Height
65mm
IP Rating
IP66
Number of Terminals
4
Colour
Grey
Number of Ways
4
Current Rating
30A
Series
Masterseal plus
Country of Origin
United Kingdom
Product details
MK Electric Junction Boxes
Introducing Masterseal Plus™ junction boxes from MK Electric. Designed as a solution to connect and protect cable wiring both indoor and outdoor. Inside is a 16 terminal connector block with 4-ways which accepts 2.5mm² cables and knockouts for cable entry on each side. Each junction box has an IP66 rating which offers protection from water, dirt and debris.
Features and Benefits
4 x 4-Way terminal
Total ingress protection
Operational in extreme conditions
Operating temperature range -5°C to + 40°C
Dimensions: L.95 mm x W.95 mm x H.65 mm
Protection against cracks and fading
Made from recyclable materials
Available in grey and white (Square shape)
IP66
Wall mounted
MK Electric Junction Box Options
Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
Connecting additional sockets to circuits
Adding lighting points
Extending circuits
Electricity circuit repairs
Guarantee
Masterseal Plus™ is guaranteed for 20 years - 10 years for electronic products
Approvals & Certification
BS EN 60669-1: 1999
IP66 to BS EN 60529: 1992
FAQs
Whats included in the box?
Junction box, 16 terminal connector block and cover screws
Will using the knockouts affect the IP Rating?
No, the IP rating would not be affected
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MK ElectricDimensions L x W x H
95 x 95 x 65mm
Dimensions (L x W x H)
95 x 95 x 65mm
Length
95mm
Width
95mm
Height
65mm
IP Rating
IP66
Number of Terminals
4
Colour
Grey
Number of Ways
4
Current Rating
30A
Series
Masterseal plus
Country of Origin
United Kingdom
Product details
MK Electric Junction Boxes
Introducing Masterseal Plus™ junction boxes from MK Electric. Designed as a solution to connect and protect cable wiring both indoor and outdoor. Inside is a 16 terminal connector block with 4-ways which accepts 2.5mm² cables and knockouts for cable entry on each side. Each junction box has an IP66 rating which offers protection from water, dirt and debris.
Features and Benefits
4 x 4-Way terminal
Total ingress protection
Operational in extreme conditions
Operating temperature range -5°C to + 40°C
Dimensions: L.95 mm x W.95 mm x H.65 mm
Protection against cracks and fading
Made from recyclable materials
Available in grey and white (Square shape)
IP66
Wall mounted
MK Electric Junction Box Options
Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
Connecting additional sockets to circuits
Adding lighting points
Extending circuits
Electricity circuit repairs
Guarantee
Masterseal Plus™ is guaranteed for 20 years - 10 years for electronic products
Approvals & Certification
BS EN 60669-1: 1999
IP66 to BS EN 60529: 1992
FAQs
Whats included in the box?
Junction box, 16 terminal connector block and cover screws
Will using the knockouts affect the IP Rating?
No, the IP rating would not be affected
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.