MK Electric Logic Plus 13A, BS Fixing, Active, 2 Gang RCD Socket, Flush Mount , Switched, IP2XD, 240 V ac, White

RS Stock No.: 440-8723Brand: MK ElectricManufacturers Part No.: K6231 WHI
brand-logo
View all in RCD Sockets

Technical documents

Specifications

Number of Gangs

2

RCD Type

Active

Series Name

Logic Plus

Colour

White

Mounting Style

Flush Mount

Switched

Yes

Faceplate Depth

8mm

Voltage Rating

240 V ac

Current Rating

13A

International Protection Rating

IP2XD

Number of Poles

2

Series

Logic Plus

Height

86mm

Minimum Box Depth

146mm

Switch Style

Rocker

Width

146mm

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Product details

13A Flush Mount RCD Sockets

Switched sockets provide high level protection against electrocution. Trip current 30mA.,Voltage rating 250Vac. Antimicrobial properties which inhibit the growth of infectious diseases. Use backbox 222-8159

Standards

BS7288 1990 (1993)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Stock information temporarily unavailable.

P.O.A.

MK Electric Logic Plus 13A, BS Fixing, Active, 2 Gang RCD Socket, Flush Mount , Switched, IP2XD, 240 V ac, White

P.O.A.

MK Electric Logic Plus 13A, BS Fixing, Active, 2 Gang RCD Socket, Flush Mount , Switched, IP2XD, 240 V ac, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Gangs

2

RCD Type

Active

Series Name

Logic Plus

Colour

White

Mounting Style

Flush Mount

Switched

Yes

Faceplate Depth

8mm

Voltage Rating

240 V ac

Current Rating

13A

International Protection Rating

IP2XD

Number of Poles

2

Series

Logic Plus

Height

86mm

Minimum Box Depth

146mm

Switch Style

Rocker

Width

146mm

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Product details

13A Flush Mount RCD Sockets

Switched sockets provide high level protection against electrocution. Trip current 30mA.,Voltage rating 250Vac. Antimicrobial properties which inhibit the growth of infectious diseases. Use backbox 222-8159

Standards

BS7288 1990 (1993)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.