Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MK Electric White 2 Gang Plug Socket, Indoor Use

RS Stock No.: 222-7875Brand: MK ElectricManufacturers Part No.: K701 WHI
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Number of Gangs

2

Colour

White

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Material

Plastic

Colour Family

White

Product details

Flush Mount Shaver Socket

230V input, dual voltage (115/230V) output. Accepts most 2-pin plugs.

Antimicrobial properties which inhibit the growth of infectious diseases
Primary supply switching on insertion of plug
Safety shutters prevent insertion of 2 plugs at once
Voltage rating 250 Vac

Standards

BS4573 (1970)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK Electric White 2 Gang Plug Socket, Indoor Use

P.O.A.

MK Electric White 2 Gang Plug Socket, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Number of Gangs

2

Colour

White

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Material

Plastic

Colour Family

White

Product details

Flush Mount Shaver Socket

230V input, dual voltage (115/230V) output. Accepts most 2-pin plugs.

Antimicrobial properties which inhibit the growth of infectious diseases
Primary supply switching on insertion of plug
Safety shutters prevent insertion of 2 plugs at once
Voltage rating 250 Vac

Standards

BS4573 (1970)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

You may be interested in