Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
3
Depth
35mm
Series
Boxes
Material
Steel
Earth Terminal
Yes
Width
75mm
Colour Shade
Aluminium
Length
203mm
Dimensions
203 x 75 x 35mm
IP Rating
IP20
Fixing Standard
BS
Enclosure Rating
IP20
Height
75mm
Colour Family
Silver
Colour Family
Silver
Product details
Metal Frames for Panel Mounting
Panel Mounting Frames - 1 and 2 gang metal frames for panel mounting wiring accessories. Suitable for use in all trunking or panel installations.
Products meet BS5733: 1995
Steel backbox - 3 gang with 20x20mm knockouts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricNumber of Gangs
3
Depth
35mm
Series
Boxes
Material
Steel
Earth Terminal
Yes
Width
75mm
Colour Shade
Aluminium
Length
203mm
Dimensions
203 x 75 x 35mm
IP Rating
IP20
Fixing Standard
BS
Enclosure Rating
IP20
Height
75mm
Colour Family
Silver
Colour Family
Silver
Product details
Metal Frames for Panel Mounting
Panel Mounting Frames - 1 and 2 gang metal frames for panel mounting wiring accessories. Suitable for use in all trunking or panel installations.
Products meet BS5733: 1995
Steel backbox - 3 gang with 20x20mm knockouts