Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MK Electric 13A 1 Gang Switched Fused Spur

RS Stock No.: 832-6565Brand: MK ElectricManufacturers Part No.: K931BRC
brand-logo
View all in Fused Spurs

Technical documents

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 1362, BS 1363

Number of Poles

2

Length

86mm

Width

86mm

Height

86mm

Finish

Brushed

Fixing Standard

BS

Series

Albany Plus

Height

86mm

Series

Albany Plus

Country of Origin

United Kingdom

Product details

13A Double Pole Switched Connection Unit with Flex Outlet

The MK Electric Albany Plus range of fused switches features stylish curved design, the double pole fused spurs are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switches also feature a flex outlet for the connection of external devices. The terminals in the back of these fused switches have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative fused spurs will look great in both contemporary and classic interiors.

Fused spur with flex outlet
Designed for ease of installation
Double pole switching
Stylish curved design
Flush mount

Standards

BS 1363 Pt 4: 1995

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.

Stock information temporarily unavailable.

P.O.A.

MK Electric 13A 1 Gang Switched Fused Spur

P.O.A.

MK Electric 13A 1 Gang Switched Fused Spur
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 1362, BS 1363

Number of Poles

2

Length

86mm

Width

86mm

Height

86mm

Finish

Brushed

Fixing Standard

BS

Series

Albany Plus

Height

86mm

Series

Albany Plus

Country of Origin

United Kingdom

Product details

13A Double Pole Switched Connection Unit with Flex Outlet

The MK Electric Albany Plus range of fused switches features stylish curved design, the double pole fused spurs are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK switches also feature a flex outlet for the connection of external devices. The terminals in the back of these fused switches have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative fused spurs will look great in both contemporary and classic interiors.

Fused spur with flex outlet
Designed for ease of installation
Double pole switching
Stylish curved design
Flush mount

Standards

BS 1363 Pt 4: 1995

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.