Technical documents
Specifications
Brand
MK ElectricSwitched
Yes
Number of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 1362
Number of Poles
2
Depth
47mm
Width
86mm
Height
86mm
Minimum Box Depth
47mm
Dimensions L x W x D
86 x 86 x 47mm
Earth Terminal
Yes
Voltage Rating
250V ac
Dimensions (L x W x D)
86 x 86 x 47mm
Voltage Rating
250V ac
Country of Origin
United Kingdom
Product details
13A Connection Units
Fuse carrier has a worm effect screw which cannot be removed
Padlockable fuse carrier enabling safe maintenance
Switched or unswitched versions with cord outlet and neon indicator
Epoxy/polyester and metallic powder paint coating
Standards
BS 1363
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
MK ElectricSwitched
Yes
Number of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 1362
Number of Poles
2
Depth
47mm
Width
86mm
Height
86mm
Minimum Box Depth
47mm
Dimensions L x W x D
86 x 86 x 47mm
Earth Terminal
Yes
Voltage Rating
250V ac
Dimensions (L x W x D)
86 x 86 x 47mm
Voltage Rating
250V ac
Country of Origin
United Kingdom
Product details
13A Connection Units
Fuse carrier has a worm effect screw which cannot be removed
Padlockable fuse carrier enabling safe maintenance
Switched or unswitched versions with cord outlet and neon indicator
Epoxy/polyester and metallic powder paint coating
Standards
BS 1363
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.