Technical documents
Specifications
Brand
MK ElectricSwitched
No
Number of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 1362
Length
86mm
Depth
86mm
Width
86mm
Minimum Box Depth
47mm
Dimensions L x W x D
86 x 86 x 47mm
Earth Terminal
Yes
Height
86mm
Dimensions (L x W x D)
86 x 86 x 47mm
Country of Origin
United Kingdom
Product details
13A Metalclad Unswitched Fused Spur with Neon Indicator
13Amp fused spur
Unswitched with neon indicator
Fitted with 13A fuse to BS 1362
Earth terminal fitted in base of box
Dimensions: 86 x 86 x 47 mm
Terminal capacity 2 x 6mm²
Knockouts: 6 x 20mm (two on one side andone in each of the other three sides and one in the base)
Approvals
BS 1363 Pt.4: 1995
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MK ElectricSwitched
No
Number of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 1362
Length
86mm
Depth
86mm
Width
86mm
Minimum Box Depth
47mm
Dimensions L x W x D
86 x 86 x 47mm
Earth Terminal
Yes
Height
86mm
Dimensions (L x W x D)
86 x 86 x 47mm
Country of Origin
United Kingdom
Product details
13A Metalclad Unswitched Fused Spur with Neon Indicator
13Amp fused spur
Unswitched with neon indicator
Fitted with 13A fuse to BS 1362
Earth terminal fitted in base of box
Dimensions: 86 x 86 x 47 mm
Terminal capacity 2 x 6mm²
Knockouts: 6 x 20mm (two on one side andone in each of the other three sides and one in the base)
Approvals
BS 1363 Pt.4: 1995
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.