MK, 1 Way, 1 Gang

RS Stock No.: 491-737Brand: MKManufacturers Part No.: 56421 GRY
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

MK

Number of Gangs

1

Number of Ways

1

Current Rating

13A

Voltage Rating

250V

Depth

57mm

Width

95mm

Length

95mm

Product details

Switch Enclosures

250Vac
Requires switch module
Easy installation - only need a 4mm flat bladed screwdriver
4 entries, one on each edge
Supplied with earth and loop terminals

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MK, 1 Way, 1 Gang

P.O.A.

MK, 1 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

MK

Number of Gangs

1

Number of Ways

1

Current Rating

13A

Voltage Rating

250V

Depth

57mm

Width

95mm

Length

95mm

Product details

Switch Enclosures

250Vac
Requires switch module
Easy installation - only need a 4mm flat bladed screwdriver
4 entries, one on each edge
Supplied with earth and loop terminals

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

You may be interested in