MK White Junction Box, IP56, 175 x 115 x 40mm

RS Stock No.: 360-3567Brand: MKManufacturers Part No.: 56506 WHI
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

MK

Dimensions L x W x H

175 x 115 x 40mm

Length

175mm

Width

115mm

Height

40mm

IP Rating

IP56

Colour

White

Number of Ways

4

Product details

MK Electric Junction Boxes

Introducing Masterseal Plus™ junction boxes from MK Electric. Designed as a solution to connect and protect cable wiring both indoor and outdoor. Inside is a 16 terminal connector block with 4-ways which accepts 2.5mm² cables and knockouts for cable entry on each side. Each junction box has an IP66 rating which offers protection from water, dirt and debris.

Features and Benefits

• 4 x 4-Way terminal
• Total ingress protection
• Operational in extreme conditions
• Operating temperature range -5°C to + 40°C
• Dimensions: L.95 mm x W.95 mm x H.65 mm
• Protection against cracks and fading
• Made from recyclable materials
• Available in grey and white (Square shape)
• IP66
• Wall mounted

MK Electric Junction Box Options

• White; RS stock no: 705-1718
• Grey; RS stock no: 705-1709

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Guarantee

Masterseal Plus™ is guaranteed for 20 years - 10 years for electronic products

Approvals & Certification

• BS EN 60669-1: 1999
• IP66 to BS EN 60529: 1992

FAQs
What’s included in the box?

Junction box, 16 terminal connector block and cover screws

Will using the knockouts affect the IP Rating?

No, the IP rating would not be affected

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Stock information temporarily unavailable.

P.O.A.

MK White Junction Box, IP56, 175 x 115 x 40mm

P.O.A.

MK White Junction Box, IP56, 175 x 115 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

MK

Dimensions L x W x H

175 x 115 x 40mm

Length

175mm

Width

115mm

Height

40mm

IP Rating

IP56

Colour

White

Number of Ways

4

Product details

MK Electric Junction Boxes

Introducing Masterseal Plus™ junction boxes from MK Electric. Designed as a solution to connect and protect cable wiring both indoor and outdoor. Inside is a 16 terminal connector block with 4-ways which accepts 2.5mm² cables and knockouts for cable entry on each side. Each junction box has an IP66 rating which offers protection from water, dirt and debris.

Features and Benefits

• 4 x 4-Way terminal
• Total ingress protection
• Operational in extreme conditions
• Operating temperature range -5°C to + 40°C
• Dimensions: L.95 mm x W.95 mm x H.65 mm
• Protection against cracks and fading
• Made from recyclable materials
• Available in grey and white (Square shape)
• IP66
• Wall mounted

MK Electric Junction Box Options

• White; RS stock no: 705-1718
• Grey; RS stock no: 705-1709

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Guarantee

Masterseal Plus™ is guaranteed for 20 years - 10 years for electronic products

Approvals & Certification

• BS EN 60669-1: 1999
• IP66 to BS EN 60529: 1992

FAQs
What’s included in the box?

Junction box, 16 terminal connector block and cover screws

Will using the knockouts affect the IP Rating?

No, the IP rating would not be affected

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.