Mobilemark Female SMA to Female RP-SMA, RF195 Coaxial, Terminated

RS Stock No.: 723-9211Brand: MobilemarkManufacturers Part No.: CA120/195-VJA
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

RP-SMA

Coaxial Type

RF195

Connector 1 Gender

Female

Connector 2 Gender

Female

Country of Origin

United Kingdom

Product details

Cable Assemblies SMA Series

Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations
Impedance: 50 Ω nominal

CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).

Mobile Mark

Stock information temporarily unavailable.

P.O.A.

Mobilemark Female SMA to Female RP-SMA, RF195 Coaxial, Terminated

P.O.A.

Mobilemark Female SMA to Female RP-SMA, RF195 Coaxial, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

SMA

Connector 2

RP-SMA

Coaxial Type

RF195

Connector 1 Gender

Female

Connector 2 Gender

Female

Country of Origin

United Kingdom

Product details

Cable Assemblies SMA Series

Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations
Impedance: 50 Ω nominal

CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).

Mobile Mark