Technical documents
Specifications
Brand
MobilemarkAntenna Physical Form
Dome
Connector Type
SMA
Lead Length
3000mm
Antenna Mounting Type
Through Hole
RF Protocols
2G (GSM/GPRS), 3G (UTMS), GPS
Gain
2dBi
Country of Origin
United Kingdom
Product details
2.4GHz & 5.5GHz Body/Surface Mount Antenna
Mounts easily to roof, trunk or bulkhead through a 16mm hole
Ground plane independent omni configuration
Low profile design provides watertight seal
Rugged style is excellent for industrial applications, yet attractive for consumer use
2.4GHz Antennas
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MobilemarkAntenna Physical Form
Dome
Connector Type
SMA
Lead Length
3000mm
Antenna Mounting Type
Through Hole
RF Protocols
2G (GSM/GPRS), 3G (UTMS), GPS
Gain
2dBi
Country of Origin
United Kingdom
Product details
2.4GHz & 5.5GHz Body/Surface Mount Antenna
Mounts easily to roof, trunk or bulkhead through a 16mm hole
Ground plane independent omni configuration
Low profile design provides watertight seal
Rugged style is excellent for industrial applications, yet attractive for consumer use