Mobilemark LLP202-3C3C-BLK-12 Multiband Antenna with SMA Connector, 4G (LTE)

RS Stock No.: 195-2469Brand: MobilemarkManufacturers Part No.: LLP202-3C3C-BLK-12
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

RF Protocols

4G (LTE)

Frequency Range

1710 → 2700 MHz

Connector Type

SMA

Gain

0 dBi → 4dBi

Antenna Mounting Type

Through Hole/Bolted

Lead Length

0.3m

Series

LLP

Antenna Directivity

Omnidirectional

Stock information temporarily unavailable.

P.O.A.

Mobilemark LLP202-3C3C-BLK-12 Multiband Antenna with SMA Connector, 4G (LTE)

P.O.A.

Mobilemark LLP202-3C3C-BLK-12 Multiband Antenna with SMA Connector, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

4G (LTE)

Frequency Range

1710 → 2700 MHz

Connector Type

SMA

Gain

0 dBi → 4dBi

Antenna Mounting Type

Through Hole/Bolted

Lead Length

0.3m

Series

LLP

Antenna Directivity

Omnidirectional