Mobilemark Male N Type to Male N Type, 304.8mm, RF195 Coaxial, Terminated50 Ω

RS Stock No.: 723-9160Brand: MobilemarkManufacturers Part No.: CA12/195-XX
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Connector 1

N Type

Terminated/Unterminated

Terminated

Coaxial Type

RF195

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

304.8mm

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Cable Assemblies N Type

RF cable assemblies provide extension capability to standard antennas configurations
RF-195 is a standard cable for applications above 2.5GHz up to 6GHz
RF-240 is a lower loss cable for mobile applications up to 6GHz
Impedance: 50 Ω nominal

Mobile Mark

Stock information temporarily unavailable.

P.O.A.

Mobilemark Male N Type to Male N Type, 304.8mm, RF195 Coaxial, Terminated50 Ω

P.O.A.

Mobilemark Male N Type to Male N Type, 304.8mm, RF195 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

N Type

Terminated/Unterminated

Terminated

Coaxial Type

RF195

Connector 2

N Type

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

304.8mm

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Cable Assemblies N Type

RF cable assemblies provide extension capability to standard antennas configurations
RF-195 is a standard cable for applications above 2.5GHz up to 6GHz
RF-240 is a lower loss cable for mobile applications up to 6GHz
Impedance: 50 Ω nominal

Mobile Mark