Technical documents
Specifications
Brand
MobilemarkRF Protocols
WiFi
Internal/External
Internal
Frequency Range
2.4 GHz
Antenna Physical Form
Rod
Antenna Mounting Type
Wall/Pole
Connector Type
N Type
Gain
9dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Series
OD
Country of Origin
United Kingdom
Product details
OD Series 2.4GHz Omni Antenna
Wireless LAN, ISM, Video and Data Systems
Antenna can withstand the harshest environments
Mast mount kit included
2.4GHz Antennas
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MobilemarkRF Protocols
WiFi
Internal/External
Internal
Frequency Range
2.4 GHz
Antenna Physical Form
Rod
Antenna Mounting Type
Wall/Pole
Connector Type
N Type
Gain
9dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Series
OD
Country of Origin
United Kingdom
Product details
OD Series 2.4GHz Omni Antenna
Wireless LAN, ISM, Video and Data Systems
Antenna can withstand the harshest environments
Mast mount kit included