Mobilemark PN6-868RCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector, ISM Band, UHF RFID

RS Stock No.: 252-5369Brand: MobilemarkManufacturers Part No.: PN6-868RCP-3C-WHT-6
brand-logo
View all in Multi-Band Antennas

Technical documents

Specifications

RF Protocols

ISM Band, UHF RFID

Frequency Range

865-870 MHz

Connector Type

SMA

Antenna Mounting Type

Wall/Pole

Internal/External

External

Gain

5dBi

Antenna Physical Form

Square

Lead Length

0.15m

Antenna Directivity

Directional

Includes Lead

Yes

Connector Gender

Male

Physical Form

Patch

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Mobilemark PN6-868RCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector, ISM Band, UHF RFID

P.O.A.

Mobilemark PN6-868RCP-3C-WHT-6 Square Multi-Band Antenna with SMA Connector, ISM Band, UHF RFID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

ISM Band, UHF RFID

Frequency Range

865-870 MHz

Connector Type

SMA

Antenna Mounting Type

Wall/Pole

Internal/External

External

Gain

5dBi

Antenna Physical Form

Square

Lead Length

0.15m

Antenna Directivity

Directional

Includes Lead

Yes

Connector Gender

Male

Physical Form

Patch

Country of Origin

United States