Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mobilemark PSTG2-433T Omnidirectional Antenna with TNC Connector, ISM Band

RS Stock No.: 133-6554Brand: MobilemarkManufacturers Part No.: PSTG2-433T
brand-logo
View all in Telemetry Antennas

Technical documents

Specifications

RF Protocols

ISM Band

Connector Type

TNC

Mounting Type

Direct

Antenna Mounting Type

Direct

Gain

2dBi

Frequency Range

420 → 470 MHz

Antenna Directivity

Omnidirectional

Series

PSTG2

Product details

Antenna – Quarterwave PSTG2-433T

This is Quarterwave Device Antenna designed for wireless trans¬mitters and receivers operating at 433 MHz. The antennas can also be used for UHF systems (operating in the 420 to 470 MHz band).
Due to design, the antenna is suited for wireless devices such as access points or hand held portable units. Also the antenna is constructed with a TNC plug (male) con¬nector to match-up the TNC jack (female) connector on the wireless device/radio.

Features

• Flexible, rubber duck style device antenna
• Quarterwave design; 2 dBi gain
• Frequency range of 420 to 470 MHz
• Ideal for wireless networks at 433 MHz

Mobile Mark

Stock information temporarily unavailable.

P.O.A.

Mobilemark PSTG2-433T Omnidirectional Antenna with TNC Connector, ISM Band

P.O.A.

Mobilemark PSTG2-433T Omnidirectional Antenna with TNC Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

ISM Band

Connector Type

TNC

Mounting Type

Direct

Antenna Mounting Type

Direct

Gain

2dBi

Frequency Range

420 → 470 MHz

Antenna Directivity

Omnidirectional

Series

PSTG2

Product details

Antenna – Quarterwave PSTG2-433T

This is Quarterwave Device Antenna designed for wireless trans¬mitters and receivers operating at 433 MHz. The antennas can also be used for UHF systems (operating in the 420 to 470 MHz band).
Due to design, the antenna is suited for wireless devices such as access points or hand held portable units. Also the antenna is constructed with a TNC plug (male) con¬nector to match-up the TNC jack (female) connector on the wireless device/radio.

Features

• Flexible, rubber duck style device antenna
• Quarterwave design; 2 dBi gain
• Frequency range of 420 to 470 MHz
• Ideal for wireless networks at 433 MHz

Mobile Mark