Mobilemark RM-433-3C-BLK-12 Stubby Omnidirectional Telemetry Antenna with SMA Connector, ISM Band

RS Stock No.: 252-5370Brand: MobilemarkManufacturers Part No.: RM-433-3C-BLK-12
brand-logo
View all in Telemetry Antennas

Technical documents

Specifications

RF Protocols

ISM Band

Connector Type

SMA

Antenna Physical Form

Stubby

Antenna Length

76mm

Antenna Mounting Type

Through Hole/Bolted

Mounting Type

Through Hole/Bolted

Maximum Frequency

436MHz

Frequency Range

430-436 MHz

Antenna Directivity

Omnidirectional

Connector Gender

Male

Minimum Frequency

430MHz

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Mobilemark RM-433-3C-BLK-12 Stubby Omnidirectional Telemetry Antenna with SMA Connector, ISM Band

P.O.A.

Mobilemark RM-433-3C-BLK-12 Stubby Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

RF Protocols

ISM Band

Connector Type

SMA

Antenna Physical Form

Stubby

Antenna Length

76mm

Antenna Mounting Type

Through Hole/Bolted

Mounting Type

Through Hole/Bolted

Maximum Frequency

436MHz

Frequency Range

430-436 MHz

Antenna Directivity

Omnidirectional

Connector Gender

Male

Minimum Frequency

430MHz

Country of Origin

United Kingdom