Mobrey Tuning Fork Level Switch, Direct Load Output, Horizontal, Vertical, Stainless Steel Body

RS Stock No.: 338-9542Brand: MobreyManufacturers Part No.: VT07
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Mobrey

Device Type

Tuning Fork

Mounting Type

Horizontal, Vertical

Switch Output

Direct Load

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

500 mA

Maximum Pressure

100bar

Gasket Material

Non Asbestos Sheet

Product details

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication

Stock information temporarily unavailable.

P.O.A.

Mobrey Tuning Fork Level Switch, Direct Load Output, Horizontal, Vertical, Stainless Steel Body

P.O.A.

Mobrey Tuning Fork Level Switch, Direct Load Output, Horizontal, Vertical, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Mobrey

Device Type

Tuning Fork

Mounting Type

Horizontal, Vertical

Switch Output

Direct Load

Body Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

500 mA

Maximum Pressure

100bar

Gasket Material

Non Asbestos Sheet

Product details

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication