1NO min contactor,4kW 8.5A 240Vac coil

RS Stock No.: 315-728Brand: MoellerManufacturers Part No.: DIL00M-10(240V50HZ)
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

8.8 A

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

79mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

1NO min contactor,4kW 8.5A 240Vac coil

P.O.A.

1NO min contactor,4kW 8.5A 240Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moeller

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

8.8 A

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

79mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C