Miniature contactor,15kW 30A 230Vac coil

RS Stock No.: 315-964Brand: MoellerManufacturers Part No.: DIL1M(230V50HZ,240V60HZ)
View all in Contactors

Technical documents

Specifications

Brand

Moeller

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

30 A

Power Rating

15 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

98mm

Width

60mm

Depth

102mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Miniature contactor,15kW 30A 230Vac coil

P.O.A.

Miniature contactor,15kW 30A 230Vac coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moeller

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

30 A

Power Rating

15 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

98mm

Width

60mm

Depth

102mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C