DIL-M 4NO control relay,24Vdc coil
Technical documents
Specifications
Brand
MoellerCoil Voltage
24 V dc
Contact Voltage Rating
240 V ac
Contact Current Rating
6 A
Normal State Configuration
4NO
Number Of Auxiliary Contacts
4
Length
77mm
Width
45mm
Depth
76.5mm
Stock information temporarily unavailable.
P.O.A.
DIL-M 4NO control relay,24Vdc coil
1
P.O.A.
DIL-M 4NO control relay,24Vdc coil
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoellerCoil Voltage
24 V dc
Contact Voltage Rating
240 V ac
Contact Current Rating
6 A
Normal State Configuration
4NO
Number Of Auxiliary Contacts
4
Length
77mm
Width
45mm
Depth
76.5mm