2 pole type C circuit breaker,10kA 6A

RS Stock No.: 382-0239Brand: MoellerManufacturers Part No.: FAZ-2-C6
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Moeller

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Series

FAZ

Breaking Capacity at Maximum Voltage Rating

10 kA

Width

35mm

Length

80mm

Depth

73.5mm

Stock information temporarily unavailable.

P.O.A.

2 pole type C circuit breaker,10kA 6A

P.O.A.

2 pole type C circuit breaker,10kA 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moeller

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Series

FAZ

Breaking Capacity at Maximum Voltage Rating

10 kA

Width

35mm

Length

80mm

Depth

73.5mm