1 pole type B circuit breaker,6kA 16A

RS Stock No.: 365-2979Brand: MoellerManufacturers Part No.: FAZ6-B16
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230 → 400V

Series

FAZ6

Breaking Capacity at Maximum Voltage Rating

6 kA

Width

17.5mm

Stock information temporarily unavailable.

P.O.A.

1 pole type B circuit breaker,6kA 16A

P.O.A.

1 pole type B circuit breaker,6kA 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230 → 400V

Series

FAZ6

Breaking Capacity at Maximum Voltage Rating

6 kA

Width

17.5mm