Moeller 2P 25 A RCD, Trip Sensitivity 30mA

RS Stock No.: 341-4496Brand: MoellerManufacturers Part No.: PFIM-25/2/003
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Moeller

Number of Poles

DP

Current Rating

25 A

Trip Sensitivity

30mA

Mounting Style

DIN Rail Mount

Product details

RCDs

Manufactured to BS EN 61008
30 and 100mA trip options
2 and 4 pole options (@30mA)

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Moeller 2P 25 A RCD, Trip Sensitivity 30mA

P.O.A.

Moeller 2P 25 A RCD, Trip Sensitivity 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Moeller

Number of Poles

DP

Current Rating

25 A

Trip Sensitivity

30mA

Mounting Style

DIN Rail Mount

Product details

RCDs

Manufactured to BS EN 61008
30 and 100mA trip options
2 and 4 pole options (@30mA)

F&G Concept 2000 Incoming & Outgoing Devices

For use as spares and replacements in F&G Concept 2000 consumer units

You may be interested in