Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton PLS6 MCB Mini Circuit Breaker1P, 1A Curve C, 6 kA Breaking Capacity

RS Stock No.: 532-4654Brand: MoellerManufacturers Part No.: PLS6-C1-DW
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Stock information temporarily unavailable.

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker1P, 1A Curve C, 6 kA Breaking Capacity

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker1P, 1A Curve C, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6