Eaton PLS6 MCB Mini Circuit Breaker2P, 1A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity

RS Stock No.: 532-4755Brand: MoellerManufacturers Part No.: PLS6-C1/2
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Moeller

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

35mm

Length

80mm

Depth

60mm

Stock information temporarily unavailable.

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker2P, 1A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker2P, 1A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Moeller

Number of Poles

2

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

35mm

Length

80mm

Depth

60mm