Technical documents
Specifications
Brand
MoellerNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
PLS6
Width
35mm
Length
80mm
Depth
60mm
Stock information temporarily unavailable.
P.O.A.
Eaton PLS6 MCB Mini Circuit Breaker2P, 10A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity
1
P.O.A.
Eaton PLS6 MCB Mini Circuit Breaker2P, 10A Curve C, 230V AC, 48V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
MoellerNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type C
Rated AC Voltage
230 V, 400V
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
6 kA
Series
PLS6
Width
35mm
Length
80mm
Depth
60mm