Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton PLSM MCB Mini Circuit Breaker1P, 1A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 532-7697Brand: MoellerManufacturers Part No.: PLSM-C1
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Width

17.5mm

Length

80mm

Depth

69.5mm

Stock information temporarily unavailable.

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker1P, 1A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker1P, 1A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Moeller

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Width

17.5mm

Length

80mm

Depth

69.5mm