Eaton 2P Pole Surface Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65

RS Stock No.: 257-9362Brand: MoellerManufacturers Part No.: T0-1-102/I/SVB-SOND
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Moeller

Number of Poles

2P

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

6.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Switch Rating

6000V ac

Length

137mm

Width

80mm

Depth

110mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

Eaton 2P Pole Surface Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65

P.O.A.

Eaton 2P Pole Surface Mount Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moeller

Number of Poles

2P

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

6.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Switch Rating

6000V ac

Length

137mm

Width

80mm

Depth

110mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C