Moflash Right Angle Bracket for use with 125 Series Beacon and LED100 & LEDD/LEDA100 Series Beacon

RS Stock No.: 721-6473Brand: MoflashManufacturers Part No.: 50007
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Moflash

Accessory Type

Right Angle Bracket

For Use With

125 Series Beacon and LED100 & LEDD/LEDA100 Series Beacon

Country of Origin

United Kingdom

Product details

Moflash Multi-Function LED Beacon - LEDD125 Series

The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.

100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking

Stock information temporarily unavailable.

P.O.A.

Moflash Right Angle Bracket for use with 125 Series Beacon and LED100 & LEDD/LEDA100 Series Beacon

P.O.A.

Moflash Right Angle Bracket for use with 125 Series Beacon and LED100 & LEDD/LEDA100 Series Beacon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moflash

Accessory Type

Right Angle Bracket

For Use With

125 Series Beacon and LED100 & LEDD/LEDA100 Series Beacon

Country of Origin

United Kingdom

Product details

Moflash Multi-Function LED Beacon - LEDD125 Series

The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.

100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking