Moflash Amber Lens Cover for use with 125 Series

RS Stock No.: 286-9081Brand: MoflashManufacturers Part No.: 50019RS
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Moflash

Accessory Type

Lens Cover

Colour

Amber

For Use With

125 Series

Product details

Static Warning Beacon

The SF125 static filament beacon is identical to the flashing filament beacons with the exception that they do not operate through an On and Off cycle. When the beacon is energised, the light source stays permanently 'On' - often referred to as steady mode. The main advantage of this type of beacon is that the light can be controlled by a separate source, i.e. a control panel, giving the unit more flexibility. The light output of these warning beacons is increased by the use of a reeded lens.

Ideal for local signalling applications
Continuously rated
Suitable for surface or wall mounting
Suitable for use with conduit BESA box
Ideal for local signalling applications
360° visibility
IP65 rated
UV stable polycarbonate lens
UV stable ABS plastic base

Supplied with

Filament lamp.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Moflash Amber Lens Cover for use with 125 Series

P.O.A.

Moflash Amber Lens Cover for use with 125 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Moflash

Accessory Type

Lens Cover

Colour

Amber

For Use With

125 Series

Product details

Static Warning Beacon

The SF125 static filament beacon is identical to the flashing filament beacons with the exception that they do not operate through an On and Off cycle. When the beacon is energised, the light source stays permanently 'On' - often referred to as steady mode. The main advantage of this type of beacon is that the light can be controlled by a separate source, i.e. a control panel, giving the unit more flexibility. The light output of these warning beacons is increased by the use of a reeded lens.

Ideal for local signalling applications
Continuously rated
Suitable for surface or wall mounting
Suitable for use with conduit BESA box
Ideal for local signalling applications
360° visibility
IP65 rated
UV stable polycarbonate lens
UV stable ABS plastic base

Supplied with

Filament lamp.

You may be interested in