Technical documents
Specifications
Brand
MoflashSupply Voltage
24 V dc
IP Rating
IP44
Decibels at 1 Metre
100dB
Current Type
DC
Number Of Tones
1
Housing Colour
Grey
Mounting Style
Wall Mount
Diameter
167 mm
Application Type
Bell
Minimum Decibel
97dB
Maximum Decibel
100dB
Series
AB6 Solenoid
Base Length
110mm
Minimum Temperature
-30°C
Tone Type
Bell
Standards Met
CE Certified UKCA
Housing Material
Aluminium
Maximum Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
Moflash AB6 Solenoid Driven Bell
The AB6 bells from Moflash are suitable for light commercial/industrial use where intermittent audible signalling is required in a localised area. The distinctive sound of these traditional type bells is produced by means of a solenoid driven striker repeatedly striking the inside edge of the metal gong, resulting in a loud and clear ringing tone.
The bells can be mounted on any flat surface utilising either the four mounting holes that are incorporated into the body of the casting or the universal mounting plate and gasket (supplied as standard) that offers multiple fixing location options.
Economy signal
Distinctive sound
Die-cast aluminium body and steel gong
Universal mounting plate
Supplied with 150mm flying leads
Powder coated gong
IP44 rating
RoHS compliant
CE marked
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoflashSupply Voltage
24 V dc
IP Rating
IP44
Decibels at 1 Metre
100dB
Current Type
DC
Number Of Tones
1
Housing Colour
Grey
Mounting Style
Wall Mount
Diameter
167 mm
Application Type
Bell
Minimum Decibel
97dB
Maximum Decibel
100dB
Series
AB6 Solenoid
Base Length
110mm
Minimum Temperature
-30°C
Tone Type
Bell
Standards Met
CE Certified UKCA
Housing Material
Aluminium
Maximum Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
Moflash AB6 Solenoid Driven Bell
The AB6 bells from Moflash are suitable for light commercial/industrial use where intermittent audible signalling is required in a localised area. The distinctive sound of these traditional type bells is produced by means of a solenoid driven striker repeatedly striking the inside edge of the metal gong, resulting in a loud and clear ringing tone.
The bells can be mounted on any flat surface utilising either the four mounting holes that are incorporated into the body of the casting or the universal mounting plate and gasket (supplied as standard) that offers multiple fixing location options.
Economy signal
Distinctive sound
Die-cast aluminium body and steel gong
Universal mounting plate
Supplied with 150mm flying leads
Powder coated gong
IP44 rating
RoHS compliant
CE marked