Moflash AE36M Series Panel Mount Electronic Sounder, 12/24V dc, 100dB at 1 m, IP30, DC, 2-Tone

RS Stock No.: 249-817Brand: MoflashManufacturers Part No.: AE36M-02
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Moflash

Supply Voltage

12 V dc, 24 V dc

IP Rating

IP30

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

2

Housing Colour

White

Mounting Style

Panel Mount

Diameter

50 mm

Application Type

Sounder

Minimum Decibel

95dB

Maximum Decibel

105dB

Series

AE36M

Tone Type

Continuous, Pulse

Standards Met

CE Certified UKCA

Maximum Temperature

+60°C

Housing Material

ABS

Minimum Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Moflash AE36M Series Panel Mount Electronic Sounder, 12/24V dc, 100dB at 1 m, IP30, DC, 2-Tone

P.O.A.

Moflash AE36M Series Panel Mount Electronic Sounder, 12/24V dc, 100dB at 1 m, IP30, DC, 2-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Moflash

Supply Voltage

12 V dc, 24 V dc

IP Rating

IP30

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

2

Housing Colour

White

Mounting Style

Panel Mount

Diameter

50 mm

Application Type

Sounder

Minimum Decibel

95dB

Maximum Decibel

105dB

Series

AE36M

Tone Type

Continuous, Pulse

Standards Met

CE Certified UKCA

Maximum Temperature

+60°C

Housing Material

ABS

Minimum Temperature

-20°C

Country of Origin

China