Technical documents
Specifications
Brand
MoflashSupply Voltage
Pneumatic Supply
Decibels at 1 Metre
125dB
Maximum Temperature
+90°C
Application Type
Horn
Maximum Decibel
125dB
Minimum Temperature
-30°C
Country of Origin
United Kingdom
Product details
Air Horn
High (125dB) sound output air horn
Air pressure: 55-140p.s.i.
Air consumption: 50-133 l/min
IP65 rating
Horn
Stock information temporarily unavailable.
P.O.A.
Moflash Horn, Pneumatic Supply, 125dB at 1 m
1
P.O.A.
Moflash Horn, Pneumatic Supply, 125dB at 1 m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
MoflashSupply Voltage
Pneumatic Supply
Decibels at 1 Metre
125dB
Maximum Temperature
+90°C
Application Type
Horn
Maximum Decibel
125dB
Minimum Temperature
-30°C
Country of Origin
United Kingdom
Product details
Air Horn
High (125dB) sound output air horn
Air pressure: 55-140p.s.i.
Air consumption: 50-133 l/min
IP65 rating