Technical documents
Specifications
Brand
MoflashColour
Red
Call Point Type
Break Glass Emergency Box
Indoor/Outdoor
Indoor/Outdoor Use
Operation Type
Break Glass
Hazardous Area Certification
ATEX, IECEx
Power Source
Mains
Resettable
Yes
Element Material
Glass
Box Material
GRP
Depth
81 mm
Height
135 mm
Width
135mm
Series
CP135
Country of Origin
France
Product details
Moflash CP135 Explosion Proof Manual Call Point
The CP135 is a GRP manual call point which has been approved for use in potentially explosive atmospheres and harsh environmental conditions. Typical applications are Oil and Gas, On-shore and Offshore, Chemical, Petrochemical, Refineries & Marine locations. It is ideally suited for use in fire alarm systems. The CP135 is compatible for use with a PLC, DCS and ESD systems via 4-20mA output. The design of this manual call point allows for termination inside the unit.
Approved by ATEX, IECEx
ATEX: II 2G Exd IIB +H2 T4 - T6 (incorporating IIA)
Zones 1, 2, 21 & 22
Conforms to EN (IEC) 60079-0 EN (IEC) 60079-1 and EN54
Dustproof & Weatherproof
IP66 protection
Red (RAL3001)
Glass reinforced plastic (GRP)
RoHS compliant
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MoflashColour
Red
Call Point Type
Break Glass Emergency Box
Indoor/Outdoor
Indoor/Outdoor Use
Operation Type
Break Glass
Hazardous Area Certification
ATEX, IECEx
Power Source
Mains
Resettable
Yes
Element Material
Glass
Box Material
GRP
Depth
81 mm
Height
135 mm
Width
135mm
Series
CP135
Country of Origin
France
Product details
Moflash CP135 Explosion Proof Manual Call Point
The CP135 is a GRP manual call point which has been approved for use in potentially explosive atmospheres and harsh environmental conditions. Typical applications are Oil and Gas, On-shore and Offshore, Chemical, Petrochemical, Refineries & Marine locations. It is ideally suited for use in fire alarm systems. The CP135 is compatible for use with a PLC, DCS and ESD systems via 4-20mA output. The design of this manual call point allows for termination inside the unit.
Approved by ATEX, IECEx
ATEX: II 2G Exd IIB +H2 T4 - T6 (incorporating IIA)
Zones 1, 2, 21 & 22
Conforms to EN (IEC) 60079-0 EN (IEC) 60079-1 and EN54
Dustproof & Weatherproof
IP66 protection
Red (RAL3001)
Glass reinforced plastic (GRP)
RoHS compliant
