Moflash FF 125 Series Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Incandescent Bulb

RS Stock No.: 297-9879Brand: MoflashManufacturers Part No.: FF125-DCRS
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Moflash

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

DC

Base Diameter

65mm

Series

FF 125

Height

138mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Moflash FF 125 Series Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Incandescent Bulb

P.O.A.

Moflash FF 125 Series Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Incandescent Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Moflash

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

DC

Base Diameter

65mm

Series

FF 125

Height

138mm

Country of Origin

United Kingdom