Technical documents
Specifications
Brand
MoflashSeries
LED TL
Number of Light Elements
2
Bulb Type
LED
LED Colour
Red/Green
Light Effect
Continuous lighting
Mounting Style
Wall Mount
Height
283.5mm
Base Diameter
147.5mm
Supply Voltage
85 → 380 V
Connection Type
M16 Connector
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Colour
Black
Current Consumption
70mA
Country of Origin
United Kingdom
Product details
Moflash Industrial LED Traffic Light - TL Series
Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.
Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoflashSeries
LED TL
Number of Light Elements
2
Bulb Type
LED
LED Colour
Red/Green
Light Effect
Continuous lighting
Mounting Style
Wall Mount
Height
283.5mm
Base Diameter
147.5mm
Supply Voltage
85 → 380 V
Connection Type
M16 Connector
IP Rating
IP65
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Housing Colour
Black
Current Consumption
70mA
Country of Origin
United Kingdom
Product details
Moflash Industrial LED Traffic Light - TL Series
Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.
Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure