Technical documents
Specifications
Brand
MoflashRange
LED ECO
Series
LED-TLM
Component Type
Beacon
Current Type
DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V dc
Minimum Decibel
80dB
Maximum Decibel
120dB
Height
56mm
IP Rating
IP65
Base Diameter
70mm
Minimum Temperature
-25°C
Housing Colour
Black
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Moflash TLM Modular Signal Tower
The LED-TLM signal towers are ideally suited for status indication in light commercial & industrial signalling applications where a local signal is required. They have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a slide switch on the PCB.
The ECO LED-TLM signal towers have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design is modular and is easily assembled. Colour modules are supplied with quick fix termination that simply pushes into the male terminal in the module below to make a connection.
The range also comes with an audible module option that can be fitted anywhere in the modular stack
Features and Benefits
Beacon units are dual function, flashing or continuous (static) mode
Sounder unit output: 80 - 120 dB
Continuously rated
LED long life
Low current consumption
Suitable for surface mounting
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
60 flashes per minute (FPM)
IP54/65 protection
RoHS compliant
CE Marked
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MoflashRange
LED ECO
Series
LED-TLM
Component Type
Beacon
Current Type
DC
Light Effect
Steady
Lens Colour
Green
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V dc
Minimum Decibel
80dB
Maximum Decibel
120dB
Height
56mm
IP Rating
IP65
Base Diameter
70mm
Minimum Temperature
-25°C
Housing Colour
Black
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Moflash TLM Modular Signal Tower
The LED-TLM signal towers are ideally suited for status indication in light commercial & industrial signalling applications where a local signal is required. They have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a slide switch on the PCB.
The ECO LED-TLM signal towers have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design is modular and is easily assembled. Colour modules are supplied with quick fix termination that simply pushes into the male terminal in the module below to make a connection.
The range also comes with an audible module option that can be fitted anywhere in the modular stack
Features and Benefits
Beacon units are dual function, flashing or continuous (static) mode
Sounder unit output: 80 - 120 dB
Continuously rated
LED long life
Low current consumption
Suitable for surface mounting
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
60 flashes per minute (FPM)
IP54/65 protection
RoHS compliant
CE Marked