Technical documents
Specifications
Brand
MoflashSupply Voltage
20 → 30 V
Lens Colour
Red
Mounting Style
Surface Mount, Wall Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Buzzer
Decibels at 1 Metre
80dB
Series
LEDA100
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
80dB
IP Rating
IP65
Minimum Temperature
-25°C
Standards Met
CE Certified UKCA
Housing Material
ABS, PC
Maximum Temperature
+55°C
Special Features
Dust Proof, Low Current Consumption, Water Resistant
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MoflashSupply Voltage
20 → 30 V
Lens Colour
Red
Mounting Style
Surface Mount, Wall Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Buzzer
Decibels at 1 Metre
80dB
Series
LEDA100
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
80dB
IP Rating
IP65
Minimum Temperature
-25°C
Standards Met
CE Certified UKCA
Housing Material
ABS, PC
Maximum Temperature
+55°C
Special Features
Dust Proof, Low Current Consumption, Water Resistant
Country of Origin
United Kingdom