Moflash LEDD100 Series Amber Flashing Beacon, 20 → 30 V ac/dc, Surface Mount, LED Bulb, IP65

RS Stock No.: 865-1669Brand: MoflashManufacturers Part No.: LEDD100-02-01
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Moflash

Supply Voltage

20 → 30 V ac/dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC, DC

Current Consumption

110mA

Housing Colour

Black

Lamp Included

Yes

Series

LEDD100

Multifunction

Yes

Height

119mm

Base Length

45mm

IP Rating

IP65

Base Width

90mm

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Minimum Temperature

-25°C

Standards Met

CE, RoHS

Country of Origin

United Kingdom

Product details

Moflash Industrial ECO LED Beacons - LEDD100 Series

The LEDD100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDD beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
3 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked

Stock information temporarily unavailable.

P.O.A.

Moflash LEDD100 Series Amber Flashing Beacon, 20 → 30 V ac/dc, Surface Mount, LED Bulb, IP65

P.O.A.

Moflash LEDD100 Series Amber Flashing Beacon, 20 → 30 V ac/dc, Surface Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moflash

Supply Voltage

20 → 30 V ac/dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

AC, DC

Current Consumption

110mA

Housing Colour

Black

Lamp Included

Yes

Series

LEDD100

Multifunction

Yes

Height

119mm

Base Length

45mm

IP Rating

IP65

Base Width

90mm

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Minimum Temperature

-25°C

Standards Met

CE, RoHS

Country of Origin

United Kingdom

Product details

Moflash Industrial ECO LED Beacons - LEDD100 Series

The LEDD100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDD beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
3 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked