Moflash LEDD125 Series White Multiple Effect Beacon, 24 V dc, Base Mount, LED Bulb, IP65

RS Stock No.: 755-9603Brand: MoflashManufacturers Part No.: LEDD125-02-05
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Light Effect

Flashing, Steady

Lens Colour

White

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Current Consumption

170mA

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

LEDD125

Multifunction

Yes

Height

162mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE, RoHS

Maximum Temperature

+45°C

Country of Origin

United Kingdom

Product details

Moflash Multi-Function LED Beacon - LEDD125 Series

The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.

100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking

Stock information temporarily unavailable.

P.O.A.

Moflash LEDD125 Series White Multiple Effect Beacon, 24 V dc, Base Mount, LED Bulb, IP65

P.O.A.

Moflash LEDD125 Series White Multiple Effect Beacon, 24 V dc, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Light Effect

Flashing, Steady

Lens Colour

White

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Current Consumption

170mA

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

LEDD125

Multifunction

Yes

Height

162mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE, RoHS

Maximum Temperature

+45°C

Country of Origin

United Kingdom

Product details

Moflash Multi-Function LED Beacon - LEDD125 Series

The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.

100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking