Moflash Halogen Clear Bulb, P14.5s 12 V

RS Stock No.: 660-1123Brand: Moflash
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Moflash

Accessory Type

Bulb

Colour

Clear

Bulb Type

Halogen

Lamp Base

P14.5s

Voltage Rating

12 V

Dimensions

10 x 68 mm

Country of Origin

Switzerland

Product details

Rotating Beacon

DIN 3 point fixings
Optional M20 conduit knockout
Supplied with 60W bulbs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Moflash Halogen Clear Bulb, P14.5s 12 V

P.O.A.

Moflash Halogen Clear Bulb, P14.5s 12 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Moflash

Accessory Type

Bulb

Colour

Clear

Bulb Type

Halogen

Lamp Base

P14.5s

Voltage Rating

12 V

Dimensions

10 x 68 mm

Country of Origin

Switzerland

Product details

Rotating Beacon

DIN 3 point fixings
Optional M20 conduit knockout
Supplied with 60W bulbs

You may be interested in