Technical documents
Specifications
Brand
MoflashSupply Voltage
12 V dc, 24 V dc
Lens Colour
Lens Not Included
Mounting Style
Surface Mount
Current Type
DC
Light Effect
Steady
Sounder Type
Buzzer
Decibels at 1 Metre
90dB
Series
SFA125
Bulb Type
Incandescent
Housing Colour
Black
Number Of Tones
1
Minimum Temperature
-25°C
Housing Material
ABS
Maximum Temperature
+55°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
MoflashSupply Voltage
12 V dc, 24 V dc
Lens Colour
Lens Not Included
Mounting Style
Surface Mount
Current Type
DC
Light Effect
Steady
Sounder Type
Buzzer
Decibels at 1 Metre
90dB
Series
SFA125
Bulb Type
Incandescent
Housing Colour
Black
Number Of Tones
1
Minimum Temperature
-25°C
Housing Material
ABS
Maximum Temperature
+55°C
Country of Origin
United Kingdom