Moflash X 125 Series Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP65

RS Stock No.: 436-1595Brand: MoflashManufacturers Part No.: X125-56RS
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Moflash

Supply Voltage

230 V ac

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

21mA

Current Type

AC

Base Diameter

65mm

Housing Colour

Black

Lamp Included

Yes

Series

X 125

Height

138mm

IP Rating

IP65

Special Features

360° Light Output around the Vertical axix

Minimum Temperature

-25°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Compact Xenon Beacon

Surface or conduit (Besa box) mounting
Internally reeded domes diffuse light output for improved signal visibility
Wide operating voltage range

Stock information temporarily unavailable.

P.O.A.

Moflash X 125 Series Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP65

P.O.A.

Moflash X 125 Series Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Moflash

Supply Voltage

230 V ac

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

21mA

Current Type

AC

Base Diameter

65mm

Housing Colour

Black

Lamp Included

Yes

Series

X 125

Height

138mm

IP Rating

IP65

Special Features

360° Light Output around the Vertical axix

Minimum Temperature

-25°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Compact Xenon Beacon

Surface or conduit (Besa box) mounting
Internally reeded domes diffuse light output for improved signal visibility
Wide operating voltage range