Moflash X 125 Series Flashing Beacon, 115 V ac, Surface Mount, Xenon Bulb

RS Stock No.: 674-2022Brand: MoflashManufacturers Part No.: X125-62
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Moflash

Supply Voltage

115 V ac

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

X 125

Height

162mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Xenon, DIN Base - X125 Series

Suitable for fire, security, materials handling and light industrial applications
Bright xenon signal
Low current consumption

Stock information temporarily unavailable.

P.O.A.

Moflash X 125 Series Flashing Beacon, 115 V ac, Surface Mount, Xenon Bulb

P.O.A.

Moflash X 125 Series Flashing Beacon, 115 V ac, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Moflash

Supply Voltage

115 V ac

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

X 125

Height

162mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Xenon, DIN Base - X125 Series

Suitable for fire, security, materials handling and light industrial applications
Bright xenon signal
Low current consumption