Technical documents
Specifications
Brand
MoflashSupply Voltage
10 → 100 V dc, 20 → 72 V ac
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
130mA
Current Type
AC, DC
Base Diameter
65mm
Housing Colour
Black
Lamp Included
Yes
Series
X 125
Height
138mm
IP Rating
IP65
Minimum Temperature
-25°C
Standards Met
CE Certified
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Compact Xenon Beacon
Surface or conduit (Besa box) mounting
Internally reeded domes diffuse light output for improved signal visibility
Wide operating voltage range
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
MoflashSupply Voltage
10 → 100 V dc, 20 → 72 V ac
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
130mA
Current Type
AC, DC
Base Diameter
65mm
Housing Colour
Black
Lamp Included
Yes
Series
X 125
Height
138mm
IP Rating
IP65
Minimum Temperature
-25°C
Standards Met
CE Certified
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Compact Xenon Beacon
Surface or conduit (Besa box) mounting
Internally reeded domes diffuse light output for improved signal visibility
Wide operating voltage range
