Moflash X400 Series Flashing Beacon, 230 V, Surface Mount, Wall Mount, Xenon Bulb, IP65

RS Stock No.: 436-1668Brand: MoflashManufacturers Part No.: X400-22RS
brand-logo
View all in Beacons

Technical documents

Specifications

Brand

Moflash

Supply Voltage

230 V

Light Effect

Flashing

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Consumption

0.06A

Current Type

AC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

X400

Height

205mm

IP Rating

IP65

Minimum Temperature

-25°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Medium/High Output

DIN base 3 point fix
Internal dioptric lens to enhance visual light output by 20%
Single or double flash in one unit

Stock information temporarily unavailable.

P.O.A.

Moflash X400 Series Flashing Beacon, 230 V, Surface Mount, Wall Mount, Xenon Bulb, IP65

P.O.A.

Moflash X400 Series Flashing Beacon, 230 V, Surface Mount, Wall Mount, Xenon Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Moflash

Supply Voltage

230 V

Light Effect

Flashing

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Consumption

0.06A

Current Type

AC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

X400

Height

205mm

IP Rating

IP65

Minimum Temperature

-25°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Medium/High Output

DIN base 3 point fix
Internal dioptric lens to enhance visual light output by 20%
Single or double flash in one unit