Technical documents
Specifications
Brand
MoflashSupply Voltage
12 V dc, 24 V dc
Light Effect
Flashing
Lens Colour
Lens Not Included
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
150mm
Housing Colour
Black
Lamp Included
Yes
Series
X 501
Height
205mm
Maximum Temperature
+35°C
Minimum Temperature
-25°C
Country of Origin
United Kingdom
Product details
X500 Series Extra High Output
High output 24 joule beacons for distance signalling
'UV' stable domes and bases
Flash rate easily selected by switch located on PCB
360° visibility
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
MoflashSupply Voltage
12 V dc, 24 V dc
Light Effect
Flashing
Lens Colour
Lens Not Included
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
150mm
Housing Colour
Black
Lamp Included
Yes
Series
X 501
Height
205mm
Maximum Temperature
+35°C
Minimum Temperature
-25°C
Country of Origin
United Kingdom
Product details
X500 Series Extra High Output
High output 24 joule beacons for distance signalling
'UV' stable domes and bases
Flash rate easily selected by switch located on PCB
360° visibility